• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Somfy 1241796 Garage door opener 1000 N

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 615.00 / piece)
€ 615.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

 Smart Universal garage door opener 15 m2

  • Garage door drive
  • Universal
  • 15 m2
  • Plug & Play
  • Connection with Smart home system Tahoma

Technical specifications

  • Pressure -/ traction (tip): 1,000 N
  • Number of operating cycles / day: 20 cycles per day
  • (Tested for 36 500 cycles)
  • Speed (max.) 10 cm/sec.
  • Built-in lighting: LED
  • Radio frequency 868-870 MHz IO,
  • bidirectional
  • Number of storable radio transmitters: Unidirectional: 38;
  • bi-directional: unlimited
  • Power supply 220-230 V AC - 50 -60 Hz
  • Operating temperature -20°C to 60°C.
  • Protection class IP20
  • Dimensions of drive (L x H x W) 404 x 139.5 x 224 mm
  • Input safety devices: Potential-free contact NC
  • Compatibility photo cells: TX/RX, BUS
  • Pushbutton input: Potential-free contact NO
  • External antenna input: Yes, IO compatible
  • Emergency battery input: Yes, for compatible battery
  • Warning light output 24 V - 15 W
  • Output for
  • Power supply accessories 24 V - 400 mA max.
Product type

Garage door opener

Tensile force (max.)

1000 N

Operating voltage

230 V

Hub

Not required

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3815042 Somfy 1241796 Garage door opener 1000 N

User & Safety Instructions

User & Safety Instructions 3815042 Somfy 1241796 Garage door opener 1000 N

User & Safety Instructions 3815042 Somfy 1241796 Garage door opener 1000 N

Description

This drive solution is used in the private home sector in the motorization of garage doors (swinging door, sectional door) with a door height of up to 2.4 m, a door surface of up to 15 m2 or a gate weight of max. 250 kg. In less than 90 seconds both the learning drive and the operation is ready to start. A simple programming process for the hand-held radio transmitter is ensured by means of a special PROG key, while the colored, removable terminal strips simplify the installation process. In addition to an external and separately controlled lighting, the system scores with an automatic closing mode and a pedestrian and ventilation position. Compatibility with BUS and 4-wire light barriers and a warning light with an integrated antenna is ensured. For more safety and comfort, LED lighting has been directly integrated and the networking possibilities enabled with the Smart home system TOHOMA as well as with other Somfy products such as cameras and light controls or Smart home solutions from third party providers. The drive is suitable for different types of gate, including (side) sectional door, swing gate, ceiling fan and wing gate. The drive itself is supplied, with two 4-channel hand-held radio transmitters KeyGo 4 IO, a 3-channel radio wall switch IO and a two-part 2.9 m drive rail with chain. Technical specifications include a maximum pressure and traction of 1000 N, a speed of 10 cm per second and up to 20 cycles per day. Thanks to the IO radio technology, which operates at a frequency of 868 to 870 MHz with 128-bit AES encryption, many radio transmitters can ? Unidirectional (max. 38 (e.g. KeyGo 4 IO)) as well as bidirectional (unlimited)? trained. The drive is supplied with 230 V AC at 50 Hz, while the motor is operated with 24 V DC. Furthermore, the motor has an LED outdoor lighting (separately controllable and synchronized with the door run), protection class IP20, an operating temperature of -20 to 60 degree C and measures 404 x 139.5 x 224.5 mm. The connection possibilities for the outputs are 24 V accessories (max. 400 mA), 24 V warning light (15W) and 230 V outdoor lighting (max. 500). The options for the inputs are 1 x NO, potential-free contact feeler, 1 x NC, light barrier (TX/RX)
BUS), 1 x NC, potential-free contact safety, 1 x for emergency battery and 1 x for external IO antenna. The product is "
Smart home ready by Somfy"
And can be directly connected to the Somfy house control "
Yamaha switch"
Which is a flexible solution for networking the building services, compatible with numerous manufacturers. The Somfy Pro APP (available for iOS and Android) guides the user through the setup step by step. The access to the house control is also possible in remote maintenance after approval of the end customer.

This text is machine translated.

What kind of Window, Gate & Garage Door Openers are you looking for?

More interesting products

(*All information is plus legal VAT)