• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chamberlain ML580EV ML580EV Garage door opener 80 kg

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

14 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Garage door drive for standard doors

  • Low power consumption
  • High smoothness due to toothed belt drive
  • Maximum gate area 7.4 m²
  • Maximum gate weight 80 kg
  • Suitable for all garage doors* of leading manufacturers (*Sectional and swing doors)

Technical specifications

  • Drive type 24 V/DC
  • Total length of the drive: 3.15 m.
  • Max. Door height: 2,125 m
  • Max. speed 100 mm/s
Traction (max.) (details)

550 N

Product type

Garage door opener

Tensile force (max.)

80 kg

Operating voltage

230 V

Weight

10 kg

Hub

Not required

Frequency

433 MHz

Features

incl. 1 remote control

Length

3150 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3385927 Chamberlain ML580EV ML580EV Garage door opener 80 kg

Description

Open and close your garage door conveniently with the remote control. The ML580EV automatic garage door opener is the smallest drive by world leader Chamberlain and impresses in its class through traction power, smooth running, low power consumption and high-quality security features. It is for gates with a maximum gate area of 7.4 m² at a maximum. Suitable for gate weight of 80 kg. It is suitable for all garage doors of leading garage door manufacturers and can be mounted with few handles. Chamberlain offers a wide range of solutions to meet individual requirements with a wide range of accessories available separately.

This text is machine translated.

Features

  • Low power consumption
  • High smoothness due to toothed belt drive
  • Suitable for all garage doors* of leading manufacturers (*sectional and swing doors).

Scope of delivery

  • Power head
  • 3-part track rail
  • 1 x 4-channel hand-held transmitter TX4REV-F
  • Fasteners
  • Screw packet
  • Installation instructions.

What kind of Window, Gate & Garage Door Openers are you looking for?