• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Superrollo Professional RM10MS SR20110 Tubular motor 40 mm 22 kg 10 Nm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tubular motor 10 Nm/SW 40 RM10MS

  • Easy mounting

Technical specifications

  • Protection class IP44
  • Switch-on duration: 4 min
  • Cable length: 2 m
  • Shaft type: SW40
  • End-switch range: 30 U
  • . Shutter surface: 4.2 m in case of plastic shutters (4 kg/m²), 2.8 m in case of aluminium/wood shutters (7 kg/m²).
Product type

Tubular motor

Suitable for shutter axle Ø

40 mm

Dim

(Ø x L) 35 mm x 480 mm

Rotational speed

17 U/min

Length

480 mm

Tensile force (max.)

22 kg

Max. current consumption

0.53 A

Limit switched

mechanical

Obstacle detection

No

Operating voltage

230 V AC

(Ø)

35 mm

Hub

Not required

Torque

10 Nm

Lead length

2 m

Rotational speed

17 RPM.

Current consumption

0.53 A

Traction (max.) (details)

22 kg

Nominal power

121 W

Operating voltage

230 V/ 50 Hz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 646642 Superrollo Professional RM10MS SR20110 Tubular motor 40 mm 22 kg 10 Nm

Description

Convenient - automation of the shutter, in order to open and close it by pressing a button or on a timer. Secure - 5 years warranty. Easy mounting and start-up: Insert into the available shutter shaft, connect, set, done!

Features

  • Incl. adapter, driver, bearing, safety clip and setting tool.

Scope of delivery

  • Tubular motor
  • User manual.

What kind of Canopy & Shutter Drives are you looking for?

More interesting products

(*All information is plus legal VAT)