• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chamberlain RA4336-05 6-channel Remote control 433 MHz

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Chamberlain Remote control 6-channel

  • On, stop, Zu-Funktion + channel change keys
  • For the control of up to 6 Chamberlain Wireless tubular motors
  • Convenient wall mount, including

Technical specifications

Product type

Remote control

Frequency

433 MHz

Channels

6

Operating voltage

Type 23A, included

Width

47 mm

Height

12 mm

Depth

18 mm

Dim

(W x H x D) 47 x 12 x 18 mm

Hub

Not required

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1547064 Chamberlain RA4336-05 6-channel Remote control 433 MHz

Description

The practical wireless remote control allows convenient control of your Chamberlain Wireless tubular motors or tubular motors with upgraded Radio receiver with only click from your couch. So you can connect up to 6 shutter opening and closing - individually or at the same time! The remote control is in the modern design is simply connected to the motors to learn and even easier to use. For better storage is an additional wall bracket supplied with the remote control can be kept at a fixed location, so you are always to hand.

This text is machine translated.

Scope of delivery

  • Wireless remote control
  • Battery
  • Wall bracket
  • User manual.

More interesting products

(*All information is plus legal VAT)