• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chamberlain RTX8P-10 8-channel Remote control 433 MHz

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

8-channel hand-held transmitter RTX8P-10

  • For Chamberlain wireless roller shutter drivesInc. wall bracketThree buttons: "Up", "Stop" and "to"

Technical specifications

  • Frequency: 433.92 MHzSystem: Rolling codeProtection class: IP30Temperature -10 °C - +50 °C
Product type

Remote control

Frequency

433 MHz

Channels

8

Operating voltage

CR 2430 button cell (1x)

40 m

Width

35 mm

Height

145 mm

Operating voltage

3 V DC

Weight

135 g

Dim

(L x W x H) 56 x 35 x 145 mm

Hub

Not required

Factory colour

White

Length

56 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2587777 Chamberlain RTX8P-10 8-channel Remote control 433 MHz

Description

8-channel hand-held transmitter for Chamberlain roller shutter drives with radio.

This text is machine translated.

Features

  • Compatible with Chamberlain RPD10ER-10; RPD15ER-10; RPD25ER-10; RPD40ER-10 wireless roller shutter drives.

Scope of delivery

  • Inclusive of CR2430 battery
  • Wall bracket.

System requirements

  • Not suitable for: RPD15F-05 and RPD25F-05