
Number
Total (€ 61.99 / piece)
€ 61.99
incl. VAT
Only 4 Piece(s) available
Highlights & Details
Tubular motor Chamberlain RPD10-05 10 Nm
- Suitable for the installation of new buildings and for the modernization
- Can be used for every conventional shutters
- Incl. adapter, driver and journals
Technical specifications
- End-switch range (U): 39 U
- Max. Shutter surface (PVC): 5 m²
- Max. Shutter surface (aluminum): 4 m²
- Max. Shutter surface (wood): 2 m²
- Product type
Tubular motor
- Suitable for shutter axle Ø
40 mm
- Motor power
121 W
- Dim
(Ø x H) 35 mm x 35 mm
- Weight
1.60 kg
- Rotational speed
17 U/min
- Length
512 mm
- Tensile force (max.)
20 kg
- Max. current consumption
0.53 A
- Operating voltage
230 V
- Width
35 mm
- Height
35 mm
- (Ø)
35 mm
- Hub
Not required
- Torque
10 Nm
- Lead length
190 cm
- Factory colour
Blue
- Power consumption
165 W
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1547053 Chamberlain RPD10-05 Tubular motor 40 mm 20 kg 121 W 10 Nm
Description
Shutter drive with a pulling force of 10 Nm suitable for octagonal shafts with a diameter of 40 mm. The Chamberlain shutter drive rpd 10 open shutters with an area of up to 5 m² (PVC) with a maximum weight of 20 kg. For a relaxing installation are essential components such as Adapter, shaft and bearing pins pre-assembled. The setting of the end points can be easily and quickly with the help of the enclosed adjustment pin can be made. The adapter for the hexagonal shaft is included in the delivery.
This text is machine translated.
This text is machine translated.
Features
- Long-lasting, quiet, invisible and with direct transmission of force on the shaft.
Scope of delivery
- Motor
- Adjustment pin
- Trailer fuse
- Connection spigot
- Shaft adapter
- Wall brackets
- Installation manual.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 131.98*
What kind of Canopy & Shutter Drives are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































