• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Charger 09454521980 HARTING Content: 1 pc(s) Charger

Packaging type
Piece
Product type
Charger
Type
09 45 452 1980
Manufacturer part #
09454521980
Connection
Socket
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Range: Har-port
  • Component: Charger
  • Type of connection: Type A socket
  • Mating cycles ≥ 1,500
  • Net weight: 30 g
  • USB 3.0 description
  • Storage temperature: -40 ... +80 °C
  • Protection class according to IEC 60529:IP20
  • Approvals DNV GL
  • Material housing: Polyamide (PA)
  • Colour of housing: Black
  • Mounting: Screwable in housing wall
  • Input voltage: 12 ... 24 V DC
  • Output voltage 5 V DC ±0.25 ‌
  • Operating temperature: -40 ... +55 °C
  • Output current: ‌1,5 A
Packaging type

Piece

Type

09 45 452 1980

Product type

Charger

Manufacturer part #

09454521980

Connection

Socket

Content

1 pc(s)

Material

Polyamide

Max. temperature

+80 °C

Other

IP20

Plastic

Plastic

Documents & Downloads

Datasheet

Datasheet 3008550 Charger 09454521980 HARTING Content: 1 pc(s) Charger

Datasheet 3008550 Charger 09454521980 HARTING Content: 1 pc(s) Charger

User & Safety Instructions

User & Safety Instructions 3008550 Charger 09454521980 HARTING Content: 1 pc(s) Charger

Description

Battery charger, USB 2.0 Type A

This text is machine translated.