
Highlights & Details
Handheld multimeter C.A 5293
- Graphic display for trends and several signal parameters
- Waveforms up to 600 Hz
- Up to 30,000 measurements can be stored with direct access
- Battery or rechargeable battery operation
- Top performance features: 100,000 digits, 200 kHz bandwidth, 0.02% accuracy
- Many analysis tools: MIN/MAX/AVG and PEAK with time stamp, filtering, duty cycle
Technical specifications
- Voltage reading range DC (min.)
100 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
100 mV
- V AC reading range (max.)
1000 V
- Amperage reading range DC (min.)
1000 µA
- A DC reading range (max.)
20 A
- A AC reading range (min.)
1000 µA
- Amperage reading range AC (max.)
20 A
- Reading range - capacity
1 nF -10 mF
- Frequency reading range
10 Hz - 5 MHz
- Temperature
-200 °C - +1200 °C
- Basic accuracy
0.3 %
- Measurement type (details)
True RMS
- Interfaces
USB
- Height
90 mm
- Width
196 mm
- Length
47.1 mm
- Weight
570 g
ISO standards
- Reading category
CAT III 1000 V
CAT IV 600 V
- Voltage metering
AC
AC/DC
DC
DC/TRMS
- Current reading
AC
AC/DC
DC
DC/TRMS
- Type
C.A 5293
- Display
Digital
- Display (counts)
100000
- Dim
(L x W x H) 47.1 x 196 x 90 mm
- Reading frequency
200 kHz
- Features
Data logger
Graphics display
- Interfaces
USB
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2468191 Chauvin Arnoux C.A 5293 Handheld multimeter Calibrated to (ISO standards) Digital Data logger, Graphics display CAT III
User & Safety Instructions
User & Safety Instructions 2468191 Chauvin Arnoux C.A 5293 Handheld multimeter Calibrated to (ISO standards) Digital Data logger, Graphics display CAT III
Description
The display shows the digital measured values or trend curves over time as desired. Stored measured values can be displayed as curves, with the possibility of cursors to limit certain areas and to enlarge them with a zoom function.
The measurement data can be transferred to a PC via a USB (all versions) or Bluetooth connection (version with -BT). This allows you to record the data and program the device.
The multimeters ASYC IV offer a wide range of applications: Industry, telecommunications, service, up to the military. Their numerous functions and the simple operation make them the helpers for maintenance and repair in electrical engineering, electronics, mechanical engineering and plant engineering.
Especially in the field of electronics, the ASYC IV is ideally suited for the control of cabling, the inspection of IT hardware or medical devices, as well as for component tests.
Due to the IP67 degree of protection as well as its versatility, the devices are perfectly adapted for every environment and every need of electrical installers, just as they are adapted to those of professionals in the field of transport and energy technology.
This text is machine translated.
Scope of delivery
- 1 carrying case
- 4 Ni-MH 1.5 V rechargeable batteries
- 1 set of test leads 1.5 m straight/straight red/black
- 1 set of test tips cat IV 1000 V red/black
- 1 Optical USB connection cable
- 1 software SX-DMM
- 1 USB charger
- 1 USB charging cable
- 1 user manual on CD
- 1 multilingual quick guide
- 1 test report
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









