
1/8
Electrical tester
DAkkS standards
CAT II 300 V
CAT III 600 V
Bluetooth®
(L x W x H) 70 x 223 x 126 mm
700 g
IP54
Insulation resistance
Loop impedance
Voltage
Resistance
DIN VDE 0100
Digital (LCD)
223 mm
126 mm
70 mm
automated
manual
Rechargeable
Yes
C.A 6133
0100
RCD/FI testing
Datasheet 2469103 Chauvin Arnoux C.A 6133 Electrical tester Calibrated to (DAkkS standards) VDE standard 0100
User & Safety Instructions 2469103 Chauvin Arnoux C.A 6133 Electrical tester Calibrated to (DAkkS standards) VDE standard 0100
The necessary accessories are required to use the article as described.