• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chauvin Arnoux C.A 6133 Electrical tester Calibrated to (ISO standards) VDE standard 0100

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Check the electrical safety of your installations!

  • Earthing measurement with auxiliary earthing and loop impedance measurement
  • Continuity test with 0.2 A
  • Insulation test
  • FI/RCD testing: Tripping time and tripping current
  • Automatic test sequences
  • Storage of test results
  • ANDROID app for generating test reports
  • Current measurement via MN73A clamp

Technical specifications

Product type

Electrical tester

ISO standards

Reading category

CAT II 300 V

CAT III 600 V

Interfaces

Bluetooth®

Dim

(L x W x H) 70 x 223 x 126 mm

Weight

700 g

IP54

Reading range (VDE)

Insulation resistance

Loop impedance

Voltage

Resistance

DIN standard

DIN VDE 0100

Display type

Digital (LCD)

Width

223 mm

Height

126 mm

Length

70 mm

Test procedure

automated

manual

Voltage supply

Rechargeable

Memory

Yes

Type

C.A 6133

VDE standard

0100

Features

RCD/FI testing

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2468527 Chauvin Arnoux C.A 6133 Electrical tester Calibrated to (ISO standards) VDE standard 0100

User & Safety Instructions

User & Safety Instructions 2468527 Chauvin Arnoux C.A 6133 Electrical tester Calibrated to (ISO standards) VDE standard 0100

Description

The installation testers C.A 6131 and C.A 6133 are intended to test the safety of electrical installations: For new installations before commissioning, for existing installations even during operation, and to locate faults.
Especially for test services, the portable devices are easy to use, highly efficient and comply with the applicable standards.

The operation of the C.A 6133 is easy. Each control element on the front side has only one function. Its ergonomics have been developed for simplified operation under all conditions.

For reliable measurements, the C.A 6133 is equipped with a compensation function for measuring leads. The tester can be used to measure the voltage, resistance, resistance and insulation of loops and current using an external clamp. The C.A 6133 also shows the direction of the rotating field. Fault current circuit breakers of type A & AC can be tested in ramp or pulse mode.

The test result (OK/not i.O) is immediately displayed on the C.A 6133. The C.A 6133 allows the automatic start of test sequence and storage of their results and thus provides for time savings. This allows you to save a sequence of “Auto Loop - Residual Current Circuit Breaker - MΩ”. By creating test campaigns with up to 6 to 8 consecutive tests, fast work in the field is possible.

With an Android application "IT-Report" designed for electrical systems, the test results can be downloaded via Bluetooth and the measurement report can be created and displayed.

This text is machine translated.

Features

  • Folding support for setting up on a table
  • Magnetic housing for mounting
  • 4-point carrying strap for effortless hands-free operation
  • Backlit display for easy viewing in low light conditions
  • Connections with exact labeling (connections L, N, PE, H, S, E , +, com) to avoid connection errors
  • External probe for remote control during testing
  • 3-pin test lead for direct measurements on type E connectors

Scope of delivery

  • 1 carrying case
  • 1 neck strap
  • 1 connection cable with safety plug
  • 3 safety test leads 1.5 m/4 mm (red/black/green)
  • 3 alligator clips (red/black/green)
  • 1 test tip, black
  • 6 x NiMH rechargeable batteries
  • 1 connection cable Micro-USB
  • 1 user manual on CD ROM (5 languages)
  • 1 quick guide on paper
  • 1 Safety data sheet
  • 1 test report with measurement results
  • 1 information sheet about rechargeable batteries

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.