Extension CK2, 1 m - application area -40...+100°C
Extension cable for thermo-elements
Temperature resistance from --40°C to +100°C.
Tolerance class 2
With plug/2 bare wires at the ends
Ø 4 mm
1 m length
Technical specifications
Product type
VKA extension cable
Max. operating temperature
100 °C
Operating temperature
-40 up to 100 °C
Min. operating temperature
-40 °C
Length
1 m
Documents & Downloads
Datasheet
Datasheet 2793078 Chauvin Arnoux CK 2 VKA extension cable
User & Safety Instructions
User & Safety Instructions 2793078 Chauvin Arnoux CK 2 VKA extension cable
Description
Extension cable for thermo-elements Temperature resistance from -40 °C to 100 °C, tolerance class 2. With plug/2 bare wires at the ends. Ø 4 mm 1 m length
This text is machine translated.
Description
Extension cable for thermo-elements Temperature resistance from -40 °C to 100 °C, tolerance class 2. With plug/2 bare wires at the ends. Ø 4 mm 1 m length