
Highlights & Details
F402 multi-use clamp-on ammeter
- TRMS AC multiple clip-on ammeter with the most important functions for AC applications with medium currents up to 1000 A AC
- Encapsulation-Ø: 48 mm
- Meets the highest safety requirements of 1500 V CAT III / 1000 V CAT IV.
- Suitable for photovoltaic applications thanks to the voltage measuring range up to 1200 V AC / 1700 V DC
- With True Inrush Function: Identify start-up current from motors and power requirement of plants in a simple way
- Basic functions: V AC, V DC, A AC, frequency, resistance, Acoustic Continuity check, diode test, temperature
- Additional functions: MIN / MAX / HOLD, True Inrush
Technical specifications
- Highest accuracy: 1% + 3 digit
- Frequency measurement: Currents 5.0 Hz to 2000 Hz, voltages 5.0 Hz to 20.00 kHz
- Voltage reading range DC (min.)
0.15 V
- Product type
Clamp meter
- Voltage DC reading range (max.)
1700 V
- V AC reading range (min.)
0.15 V
- V AC reading range (max.)
1700 V
- A DC reading range (max.)
1000 A
- A AC reading range (min.)
0.25 A
- Amperage reading range AC (max.)
1500 A
- Reading range - resistance
0.1 Ω to 99.99 kΩ
- Temperature
-60 °C to 1200 °C
- Basic accuracy
1 %
- Measurement type (details)
True RMS
- Height
272 mm
- Width
92 mm
- Length
41 mm
- Weight
600 g
DAkkS standards
- Reading category
CAT III 1500 V
CAT IV 1000 V
- Voltage metering
AC
DC
- Current reading
AC
- Type
P01120942-DakkS
- Display
Digital
- Display (counts)
10000
- Dim
(L x W x H) 41 x 92 x 272 mm
- Features
Splashproof (IP54)
- Opening range of current clamps
48 mm
Documents & Downloads
Datasheet
Datasheet 3049875 Chauvin Arnoux Clamp meter Calibrated to (DAkkS standards) Digital Splashproof (IP54) CAT III 1500 V, CAT IV 1000 V Disp
User & Safety Instructions
User & Safety Instructions 3049875 Chauvin Arnoux Clamp meter Calibrated to (DAkkS standards) Digital Splashproof (IP54) CAT III 1500 V, CAT IV 1000 V Disp
Description
The pliers F402 is equipped with a fast, digital 12-bit TRMS recording system for a high measurement accuracy, regardless of the signal form.
This text is machine translated.
Scope of delivery
- Multif. Clamp-on ammeter F402
- 1 carrying case
- 1 set of test leads
- 1 set of test probes
- 1 K-Thermo element sensor
- 4 x 1.5 V batteries
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











