
Highlights & Details
F404 Multi-use clamp meter
- CAT III 1500 V, CAT IV 1000 V
Technical specifications
- Highest accuracy: 1% + 3 digit
- Frequency measurement: Currents 5.0 Hz to 2000 Hz, voltages 5.0 Hz to 20.00 kHz
- Voltage reading range DC (min.)
0.15 V
- Product type
Clamp meter
- Voltage DC reading range (max.)
1700 V
- V AC reading range (min.)
0.15 V
- V AC reading range (max.)
1700 V
- A DC reading range (max.)
1500 A
- A AC reading range (min.)
0.25 A
- Amperage reading range AC (max.)
1500 A
- Reading range - resistance
0.1 Ω to 99.99 kΩ
- Temperature
-60 °C to 1000 °C
- Basic accuracy
1 %
- Measurement type (details)
True RMS
- Height
272 mm
- Width
41 mm
- Length
92 mm
- Weight
600 g
DAkkS standards
- Reading category
CAT III 1500 V
CAT IV 1000 V
- Voltage metering
AC
DC
- Current reading
AC
DC
- Type
P01120944-DakkS
- Display
Digital
- Display (counts)
10000
- Dim
(L x W x H) 92 x 41 x 272 mm
- Features
Splashproof (IP54)
- Opening range of current clamps
48 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3049876 Chauvin Arnoux Clamp meter Calibrated to (DAkkS standards) Digital Splashproof (IP54) CAT III 1500 V, CAT IV 1000 V Disp
Description
The pliers F404 is equipped with a fast, digital 12-bit TRMS recording system for a high measurement accuracy, regardless of the signal form.
This text is machine translated.
Scope of delivery
- Multif. Clamp-on ammeter F404
- 1 carrying case
- 1 set of test leads
- 1 set of test probes
- 1 K-Thermo element sensor
- 4 x 1.5 V batteries
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











