
Highlights & Details
F606 Multi-use clamp meter
- CAT III 1500 V, CAT IV 1000 V
Technical specifications
- Highest accuracy: 1% + 3 digit
- Frequency measurement:
- Currents: 5.0 Hz to 1000 Hz
- Voltages 5.0 Hz to 20.00 kHz
- Voltage reading range DC (min.)
0.15 V
- Product type
Clamp meter
- Voltage DC reading range (max.)
1700 V
- V AC reading range (min.)
0.15 V
- V AC reading range (max.)
1700 V
- Amperage reading range DC (min.)
0.25 A
- A DC reading range (max.)
3000 A
- A AC reading range (min.)
0.25 A
- Amperage reading range AC (max.)
2000 A
- Reading range - resistance
0.1 Ω to 99.99 kΩ
- Basic accuracy
1 %
- Measurement type (details)
True RMS
- Height
296 mm
- Width
41 mm
- Length
111 mm
- Weight
640 g
DAkkS standards
- Reading category
CAT III 1500 V
CAT IV 1000 V
- Voltage metering
AC
DC
- Current reading
AC
DC
- Type
F606
- Display
Digital
- Display (counts)
10000
- Dim
(L x W x H) 111 x 41 x 296 mm
- Features
Splashproof (IP54)
- Opening range of current clamps
60 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3016236 Chauvin Arnoux F606 Clamp meter Calibrated to (DAkkS standards) Digital Splashproof (IP54) CAT III 1500 V, CAT IV 1000 V
Description
This text is machine translated.
Features
- TRMS AC+DC Multiple clip-on ammeter for mixed AC+DC applications, as well as maintenance and servicing at high currents up to 2000 A AC / 3000 A DC
- Encapsulation-Ø: 60 mm
- Meets the highest safety requirements of 1500 V CAT III / 1000 V CAT IV.
- Suitable for photovoltaic applications thanks to the voltage measuring range up to 1200 V AC / 1700 V DC
- With True Inrush Function: Identify start-up current from motors and power requirement of plants in a simple way
- Immediate measurement of active, reactive and apparent power as well as Power factor
- Harmonic analysis: Measure THD values of distorted signals
- V AC, V DC, V AC+DC, A AC, A DC, A AC+DC, frequency, resistance, audio Continuity check, diode test
- Additional functions: MIN / MAX / HOLD, phase sequence of the external conductor (2-conductor), power, THDf / THDr, peak+ / peak-, true inrush, Relative measurement
Scope of delivery
- Multif. Clamp-on ammeter F604
- 1 carrying case
- 1 set of test leads
- 1 set of test probes
- 1 alligator clips
- 4x 1.5 V batteries
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











