
Highlights & Details
C.A 5001 analogue multimeter with carrying case
- Analogue multimeter with compact and shock-proof casing with foldable standing bracket
- 'Fus' illuminated display for showing the status of fuses for the current measuring ranges
- Offers a µA measuring range for particularly small currents
- With electronic protection and high-power fuses
- BASIC FUNCTIONS V AC, V DC, A AC, A DC, RESISTANCE, Acoustic Continuity testing
Technical specifications
- Typical accuracy:
- 1.5 % at V.
- 2.5 % at V/AC and A
- 10 % at Ω
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (max.)
1000 V
- A DC reading range (max.)
5 A
- Amperage reading range AC (max.)
5 A
- Reading range - resistance
5 Ω to 1 MΩ
- Basic accuracy
1.5 %
- Frequency range
50 - 400 Hz
- Power supply (details)
9V block battery
- Height
160 mm
- Width
105 mm
- Length
56 mm
- Weight
500 g
DAkkS standards
- Reading category
CAT III 600 V
CAT IV 300 V
- Voltage metering
AC
DC
- Current reading
AC
DC
- Type
P01196521F-DakkS
- Display
Analogue
- Dim
(L x W x H) 56 x 105 x 160 mm
- Features
Conforms wth DAkkS standards
- Reading category
CAT III 1000 V
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3049828 Chauvin Arnoux Handheld multimeter Calibrated to (DAkkS standards) Analogue Conforms wth DAkkS standards CAT III 600 V,
User & Safety Instructions
User & Safety Instructions 3049828 Chauvin Arnoux Handheld multimeter Calibrated to (DAkkS standards) Analogue Conforms wth DAkkS standards CAT III 600 V,
Warranty Terms
Warranty Terms 3049828 Chauvin Arnoux Handheld multimeter Calibrated to (DAkkS standards) Analogue Conforms wth DAkkS standards CAT III 600 V,
Description
This text is machine translated.
Scope of delivery
- 1 battery (9 V pack)
- 1 set of test leads
- Bag
- Operating instructions
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









