
Highlights & Details
C.A 5001 analogue multimeter with carrying case
- CAT III 600 V, CAT IV 300 V
Technical specifications
- Typical accuracy:
- 1.5 % at V.
- 2.5 % at V/AC and A
- 10 % at Ω
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (max.)
1000 V
- A DC reading range (max.)
5 A
- Amperage reading range AC (max.)
5 A
- Reading range - resistance
5 Ω to 1 MΩ
- Basic accuracy
1.5 %
- Frequency range
50 - 400 Hz
- Power supply (details)
9V block battery
- Height
160 mm
- Width
105 mm
- Length
56 mm
- Weight
500 g
ISO standards
- Reading category
CAT III 600 V
CAT IV 300 V
- Voltage metering
AC
DC
- Current reading
AC
DC
- Type
P01196521F-ISO
- Display
Analogue
- Dim
(L x W x H) 56 x 105 x 160 mm
- Features
ISO calibration
- Reading category
CAT III 1000 V
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3049178 Chauvin Arnoux Handheld multimeter Calibrated to (ISO standards) Analogue ISO calibration CAT III 600 V, CAT IV 300 V
User & Safety Instructions
User & Safety Instructions 3049178 Chauvin Arnoux Handheld multimeter Calibrated to (ISO standards) Analogue ISO calibration CAT III 600 V, CAT IV 300 V
Warranty Terms
Warranty Terms 3049178 Chauvin Arnoux Handheld multimeter Calibrated to (ISO standards) Analogue ISO calibration CAT III 600 V, CAT IV 300 V
Description
This text is machine translated.
Scope of delivery
- 1 battery (9 V pack)
- 1 set of test leads
- Bag
- Operating instructions
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









