
Number
Total (€ 5,419.00 / piece)
€ 5,419.00
incl. VAT
14-day return policy included
Highlights & Details
CA 6710 teaching staff case "Installation"
- Ideal tool for training and for the simulation of measurements on electrical installations
- TT, TN and IT network
- Measurement of electrical safety
- Simulation of errors in electrical installation
- Various errors: Residual current, open or swapped of external conductors/neutral conductors/protective conductors
- Measurement options: Earthing, specific earthing resistance, loop resistance, external conductor/earth or external conductor/neutral conductor, residual current circuit breaker, Insulation, continuity
- With 1 non-selective and 1 selective FI-protection switch, sockets, safety sockets and adjustable resistors for earthing and ground resistance measurements
Technical specifications
- Product type
Learning kit
- Compatible with
Chauvin Arnoux
- Weight
10000 g
- Width
190 mm
- Height
485 mm
- Length
390 mm
- Type
C.A 6710
Manufacturer's standards (no certificate)
Documents & Downloads
Datasheet
Datasheet 2793002 Chauvin Arnoux P01145901 C.A 6710 Learning kit 1 pc(s)
Datasheet 2793002 Chauvin Arnoux P01145901 C.A 6710 Learning kit 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2793002 Chauvin Arnoux P01145901 C.A 6710 Learning kit 1 pc(s)
Warranty Terms
Warranty Terms 2793002 Chauvin Arnoux P01145901 C.A 6710 Learning kit 1 pc(s)
Description
The didactics case C.A 6710 can be used in training for standard-conform measuring at electrical systems. The international standards IEC 60364, NF C 15-100, VDE 100, IEE 16th, ÖVE EN-1, CEI 64-8, NIN/NIV, RBT MIE, etc., have exact specifications to be observed to ensure that an electrical system functions correctly and that there are no dangers when operating it.
The simulation allows complete and correct understanding of electrical systems (various earthing schemes, measurement of all electrical sizes, installation errors).
This case is undoubtedly the most efficient and safest tool for training electricians as well as craftsmen, fitters, service technicians and engineers with regard to the application in practice.
This case is also extremely useful when using various measuring devices.
With the case C.A 6710 TT-, TN- and IT-networks with neutral conductor can be simulated and earthing-, loop- (phase/earth and phase/neutral conductor), insulation- and resistance measurements as well as continuity tests can be made. It includes various FI circuit breakers to test residual currents, interruptions in the phase, grounding or the neutral conductor and the reverse polarity of phase and grounding or neutral conductor.
This text is machine translated.
The simulation allows complete and correct understanding of electrical systems (various earthing schemes, measurement of all electrical sizes, installation errors).
This case is undoubtedly the most efficient and safest tool for training electricians as well as craftsmen, fitters, service technicians and engineers with regard to the application in practice.
This case is also extremely useful when using various measuring devices.
With the case C.A 6710 TT-, TN- and IT-networks with neutral conductor can be simulated and earthing-, loop- (phase/earth and phase/neutral conductor), insulation- and resistance measurements as well as continuity tests can be made. It includes various FI circuit breakers to test residual currents, interruptions in the phase, grounding or the neutral conductor and the reverse polarity of phase and grounding or neutral conductor.
This text is machine translated.
Scope of delivery
- 6 safety test leads (25 cm) with axial connector
- 1 adapter FR/D-sockets
- 1 Power connection cable






















