The CA 6652 is an EVSE test adapter with type 2 plug for AC charging stations. It can be used as a standalone product and is part of Chauvin Arnoux's e-mobility solutions.
The CA 6652 is specially designed to meet the needs of the various stakeholders in the EVSE AC field:
• Manufacturer for qualification of E-charging stations
• Installers for the construction and commissioning of e-charging parks
• Service and maintenance companies for store infrastructures
• Testing organizations for initial and repeat inspection
• Educational institutions for educational events via EVSE
As a single device or integrated with e-mobility solutions, the CA 6652 is an essential component for intelligent, reliable and sustainable charging applications for BEV/BHEVs.
Features
• Equipped with a Type 2 connector in accordance with IEC 62196-2
• Detection of dangerous voltages on the PE by contact electrode
• Indicator light for single-phase and three-phase voltages
• Simulation of the conditions of electric vehicles: A, B, C, D (Control Pilot CP)
• Simulation of the maximum permissible load on the cable: NC, 13A, 20A, 32A, 63A (Proximity Pilot PP)
• Simulation of error states: Short circuit CP-PE, diode short circuit CP-PE, PE open circuit
• 4 mm sockets for easy connection of measuring and testing devices
General specifications
• Use: -20 °C ... +55 °C
• Protection class IP54 / IP40
• Dimensions 221 x 100 x 44 mm
• Weight: Approx. 850g
Compliance with standards / safety
• Adapter IEC / EN 61010-2-031
• Category: 300V CAT II.
• EMC / EN 61326-1
EVSE-Sets
• As part of the EVSE sets, the CA 6652 with an installation tester allows tests according to IEC 60364-7-722.
Additional features
• Developed and manufactured in France
• Delivery in a carrying case with quick start guide, safety data sheet and test confirmation
3-year guarantee
Strengths
• Compact
• Ergonomic design
• Complies with IEC 61851-1, IEC 60364-7-722
• Indoor and outdoor use
• Immediate diagnosis of the behavior of the AV charging station (EVSE)
• Charging station safety checks thanks to the e-mobility solutions provided by the associated EVSE sets
This text is machine translated.