• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chauvin Arnoux P01296024 Battery pack 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 315.00 / piece)
€ 315.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Battery pack NiMH 35Wh

  • Spare rechargeable battery for mains analyzers C.A 833x / C.A 843X, installation tester C.A 6113 / C.A 6116, oscilloscope OX 7000, 10 or 15 kV insulation measuring device C.A 6550 / C.A 6555
  • Composition: NiMH nickel metal hydride
  • Nominal voltage: 9.6 V
  • Capacity 4 Ah
  • Charging time approx. 5 hours

Technical specifications

Product type

Battery pack

Compatible with

Chauvin Arnoux

Type

P01296024

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2793032 Chauvin Arnoux P01296024 Battery pack 1 pc(s)

Description

Spare rechargeable battery for mains analyzers C.A 833x / C.A 843X, installation tester C.A 6113 / C.A 6116, oscilloscope OX 7000, 10 or 15 kV insulation measuring device C.A 6550 / C.A 6555. Composition: NiMH nickel metal hydride. Nom. Voltage 9.6 V. Capacity 4 Ah. Charging time approx. 5 hours

This text is machine translated.

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)