• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chauvin Arnoux P01296030 Battery pack 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 445.00 / piece)
€ 445.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

BATT.-pack NiMH 6V / 8,5Ah

  • Spare rechargeable battery for Micro-Ohmmeter C.A 6240 / C.A 6250 / C.A 6255
  • Composition: NiMH nickel metal hydride
  • Nominal voltage: 6 V
  • Capacity 8.5 Ah
  • Charging time: Approx. 3 hours
  • Note C.A 6240: If you purchase this battery for a C.A 6240, we recommend that you send your battery replacement device to us for service. Only by reinitializing the charge meter of the micro-ohmmeter can we ensure the full use of the battery capacity. Contact your customer manager.

Technical specifications

Product type

Battery pack

Compatible with

Chauvin Arnoux

Type

P01296030

Documents & Downloads

Security datasheet

Security datasheet 2793033 Chauvin Arnoux P01296030 Battery pack 1 pc(s)

Description

Spare rechargeable battery for Micro-Ohmmeter C.A 6240 / C.A 6250 / C.A 6255. Composition: NiMH nickel metal hydride. Nom. Voltage 6 V. Capacity 8.5 Ah. Charging time: Approx. 3 hours

Note C.A 6240: If you purchase this battery for a C.A 6240, we recommend that you send your battery replacement device to us for service. Only by reinitializing the charge meter of the micro-ohmmeter can we ensure the full use of the battery capacity. Contact your customer manager.

This text is machine translated.

Hints

Note C.A 6240: If you purchase this battery for a C.A 6240, we recommend that you send your battery replacement device to us for service. Only by reinitializing the charge meter of the micro-ohmmeter can we ensure the full use of the battery capacity. Contact your customer manager.

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)