• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CHEMI-CON Radial Lead Type Electrolytic capacitor 180 µF 63 V (Ø x L) 10 mm x 16 mm 1 pc(s)

Product type
Electrolytic capacitor
Capacity (elec.)
180 µF
Nominal voltage
63 V
Dim
(Ø x L) 10 mm x 16 mm
(Ø)
10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1928 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.23 / piece)
€ 0.23
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aluminium electrolyte capacitor

Our service for you

Technical specifications

Product type

Electrolytic capacitor

Dim

(Ø x L) 10 mm x 16 mm

Capacity (elec.)

180 µF

Nominal voltage

63 V

(Ø)

10 mm

Content

1 pc(s)

Length

16 mm

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

Radial Lead Type

Documents & Downloads

Datasheet

Datasheet 3304729 CHEMI-CON Radial Lead Type Electrolytic capacitor 180 µF 63 V (Ø x L) 10 mm x 16 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3304729 CHEMI-CON Radial Lead Type Electrolytic capacitor 180 µF 63 V (Ø x L) 10 mm x 16 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)