• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CHERRY JK-8550DE-2 Wireless Keyboard German, QWERTZ Black Calculator

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

cherry STREAM Keyboard wireless, German Layout, QWERTZ Keyboard, Wireless Keyboard, Black

  • The best STREAM ever as a wireless radio keyboard

Technical specifications

Product type

Keyboard

Interfaces

USB

Bluetooth

Keyboard layout

German, QWERTZ

Transfer type

Wireless

Data input device features

Calculator

Cable length

0 cm

Factory colour

Black

Width

462 mm

Height

23 mm

Depth

162 mm

Weight

920 g

Power supply

2 x AAA battery (included)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2520965 CHERRY JK-8550DE-2 Wireless Keyboard German, QWERTZ Black Calculator

Description

cherry STREAM KEYBOARD WIRELESS is the wireless version of the well-known STREAM Keyboard. The 2.4 GHz wireless keyboard brings everything with which the cable-bound counterpart has made a name. For anyone who has been waiting for THE cherry classic in the radio version, the new STREAM KEYBOARD WIRELESS is the perfect choice.

This text is machine translated.

Scope of delivery

  • Keyboard
  • Batteries for keyboard (2 x AA)
  • Nano USB receiver
  • User manual

System requirements

  • USB socket type A
    Windows 7, 8, or 10

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 92.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)