• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CHERRY KC 200 MX Corded Keyboard German, QWERTZ Black, Bronze

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CHERRY KC 200 MX Cable-bound USB keyboard, black/bronze, MX2A Brown Switches

  • Modern design: Anodized metal plate, minimalist dimensions and shaped keycaps
  • CHERRY MX switch: MX2A Brown – Made in Germany and equipped with precise gold-crosspoint contacts
  • White LED indicators in the status buttons (CAPS, SCROLL, and NUM lock).
  • 4 additional buttons for volume control and calculator
  • Anti-ghosting and N-key rollover

Technical specifications

  • Software support: CHERRY KEYS
  • Button technology: Mechanical
Product type

Keyboard

Interfaces

USB type A

Keyboard layout

German, QWERTZ

Transfer type

Corded

Cable length

160 cm

Factory colour

Black

Bronze

Supported OS

Windows

Width

430 mm

Height

39 mm

Depth

121 mm

Weight

830 g

Power supply

USB (cable included)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3015911 CHERRY KC 200 MX Corded Keyboard German, QWERTZ Black, Bronze

Description

Reliable. Minimalist. Mechanical. The KC 200 MX is a mechanical keyboard with unbeatable price-performance ratio for all users, who appreciate high quality and modern design without unnecessary gadgets. The system comes with an anodized metal plate and minimalist design.

Minimalistic mechanical keyboard with anodized aluminum surface
High-quality design with anodized metal plate, minimalistic dimensions as well as original CHERRY MX2A switch under shaped key caps - this mechanical office keyboard can be seen. On the CHERRY KC 200 MX, you can type unsurpassed precisely and comfortably. In addition, the wired keyboard is equipped with four hotkeys as well as tasteful white status LEDs - all in all an excellent choice for programmer, content creator or gamer.

Stylish design meets high quality finish
WAS in the CHERRY KC 200 MX, is the classic aluminum surface. The metal plate not only gives the mechanical keyboard an aesthetic look, but also makes it durable and robust. The mechanical Office keyboard is also equipped with white status LEDs in the CAPS LOCK, SCROLL LOCK, and NUM LOCK buttons. This means you know at first glance when one of these buttons is activated. The minimalistic dimensions round off the whole thing perfectly.

MX becomes MX2A: Smooth typing and optimized acoustics
Let's introduce: Our new CHERRY MX2A mechanical switch, which will replace the current MX full size switch range. Every aspect of the switch has been refined with targeted improvements to provide an unsurpassed operating experience. Like its predecessor the MX2A is manufactured exclusively in Germany. As a new variant, however, it is equipped with premium lubricants fitted in the factory, receives newly formed springs and numerous other optimizations. The CHERRY MX2A promises a softer actuation for a more responsive and satisfying typing experience, an improved acoustics for a more pleasant sound profile and - depending upon the selected switch-version - a guaranteed life of more than 100 million operations. Our CHERRY KC 200 MX mechanical office keyboard comes with the following switches:

· MX2A BROWN
· MX2A SILENT RED

If you are looking for a quiet, mechanical keyboard for your office, you are best advised with the CHERRY MX2A SILENT RED switches. The quiet switches can withstand 50 million button presses without any problem. However, if you place emphasis on a noticeable resistance while typing or want to use the mechanical keyboard in the office and while gaming at home, the CHERRY MX2A BROWN switches are suitable for you. The brown switches easily manage 100 million operations without losing the input quality.

As for a mechanical (office) keyboard, the KC 200 MX also has N-key rollovers (no input is lost) as well as anti-ghosting (no wrong input is prevented) - regardless of which switch variant you choose.

Convenient additional buttons & individual key assignment
The mechanical office keyboard is equipped with four additional keys which are located directly above the numeric keypad. These useful additional keys offer quick access to the app on the calculator as well as the volume control. You can simply assign your own shortcuts, macros and more to the F-keys of the CHERRY KC 200 MX. All you need is our free CHERRY KEY software, which allows you to customize the mechanical office keyboard perfectly to your individual needs.

With its distinctive design, the high-quality CHERRY MX2A switches as well as the convenient additional buttons, the wired mechanical keyboard looks good both in office and while gaming in the evening. You will receive a high-quality product with a good price. In addition, the packaging of the CHERRY KC 200 MX is completely plastic free.

This text is machine translated.

Scope of delivery

  • Keyboard
  • User manual

System requirements

  • USB-A port
  • Windows 7/8/10/11 or later

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.