• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CHERRY Stream USB Keyboard Spanish, QWERTY Graphite

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 30.00 / piece)
€ 30.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cherry Stream Keyboard

  • Productive working: Whisper-quiet keystroke, unbeatable touch
  • Highest quality: Long-life key labeling, in-house SX-scissor mechanics, environmental label Blue Angel
  • Best usage comfort: 3 integrated status displays, perfect slip resistance, 10 Office- & Multimedia keys
  • State-of-the-art design: Flat overall height, focusing on the essentials, GS approval
  • Symbol of a charger with a diagonal line prohibiting use or carrying. Black background.

Technical specifications

  • Standard key life:> 20 million operations
  • Number of additional keys: 10
  • Functions: Sound volume up/down, sound on/off, next/previous title, start/pause, PC lock, browser, e-mail, computer
Product type

Keyboard

Interfaces

USB

Keyboard layout

Spanish, QWERTY

Transfer type

USB

Cable length

1.80 m

Factory colour

Graphite

Width

463 mm

Height

163 mm

Depth

18 mm

Weight

910 g

Power supply

USB (cable included)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2180374 CHERRY Stream USB Keyboard Spanish, QWERTY Graphite

Description

Cherry stands for highest demands on reliability, durability and incomparable touch. THE CHERRY STREAM KEYBOARD improves what millions of satisfied users have already appreciated in the previous model. The classic is being lifted into a new age.

Especially in the office environment, input devices are used as daily companions for hours. Here THE STREAM KEYBOARD sets standards and has the potential for absolute favorite keyboard.

The mixture of conventional design, a pinch of elegance and simple purism characterize the keyboard for especially many tastes as the ideal companion in the office and at home. Thanks to the integrated metal plate, THE STREAM KEYBOARD scores with ideal torsional rigidity and stability despite its slim design. The two feet and eight rubber pads on the bottom also ensure a firm footing when folded in and out.

An incomparable touch and uncompromising precision have always been associated with the shear technology from Cherry. Special attention was paid to the volume when typing during development. The noise development could be further reduced compared to the already quiet predecessor model. This makes the keyboard the first choice for offices with many workstations or if you like to write quietly.

Our careful selection of materials ensures that the letters clearly stand out from the keys and that you can work without fatigue.

The status LEDs for CAPS LOCK, NUM and SCROLL LOCK, which are directly integrated in the button, are a special feature, which are otherwise only used in far higher price ranges. The red status LEDs show you, for example, at first glance, whether the Caps Lock key is pressed.

10 convenient additional keys simplify the work in the office and for multimedia applications equally. There are six common buttons below for controlling your multimedia player. In addition, the browser, e-mail and calculator function allows you to easily access frequently used commands at any time. A lock button encourages the user to log out at the touch of a button before leaving the workplace. This is invaluable, especially in the office environment.

Despite these additional keys, no separate drivers are required. THE STREAM KEYBOARD works via Plug&Play.

Compliance with directives, quality and environmental objectives is mandatory, especially in the working environment. For CHERRY, too, these goals are part of the company's philosophy. We have therefore successfully sought the Blue Angel award. The GS-label "tested safety" also certifies that the product complies with all relevant European directives and regulations relating to the protection of health.

Are you looking for a reliable companion that won't let you down in your daily work as well as in your private life? THE CHERRY STREAM KEYBOARD is the perfect choice.

This text is machine translated.

Scope of delivery

  • Cherry Stream Keyboard
  • User manual

System requirements

  • USB port

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.