• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CHERRY WetEx Transparent

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cherry Flexible protective film for G84-4100

  • WetEx® is free from halogens and latex
  • Resistant to distilled water & Diesel
  • WetEx® contains no polybrominated diphenyl ethers

Technical specifications

  • Suitable for the following Cherry keyboards series:
  • -G84-4100
Product type

Keyboard cover

Factory colour

Transparent

Width

315 mm

Height

60 mm

Depth

111 mm

Dim. (add. text)

Keyboard

Content

1 pc(s)

Length

350 cm

Keyboard layout

None (PC-controlled)

Wireless charging

No

Weight

1100 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1294685 CHERRY WetEx Transparent

User & Safety Instructions

User & Safety Instructions 1294685 CHERRY WetEx Transparent

Description

WetEx® protects keyboards from liquid spills, dust and dirt.

Scope of delivery

  • Masking film

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 120.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)