• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chieftec GPB-400S PC power supply unit 400 W

1/5
Product type
PC power supply unit
PSU output power
400 W
Factory colour
Silver
Dim
(L x W x H) 150 cm x 150 mm x 87 mm
Depth
140 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Chieftec GPB-400S PC power supply unit

  • Power supply unit output 400 W
  • PCI-Express (6+2-Pin) 1x
  • Cable management

Technical specifications

Product type

PC power supply unit

PSU output power

400 W

Factory colour

Silver

Dim

(L x W x H) 150 cm x 150 mm x 87 mm

Depth

140 mm

Height

87 mm

Width

150 mm

Weight

1000 g

-12V / DC

0.3 A

+12 V/DC (1)

30 A

5 V DC

16 A

20+4-pin.

3

6-pin PCIe

1

Power rating

0 - 500 W

Length

150 cm

Design height

87 mm

Fan size

120 mm

3.3V DC

17 A

Power supply (details)

200 - 240 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2901343 Chieftec GPB-400S PC power supply unit 400 W

Description

With the iARENA series, CHIEFTEC provides economical power supplies with first-class performance values and high efficiency at an attractive price. Of course, the iARENA power supplies comply with the Restriction of Hazardous Substances (RoHS) Directive. European PC manufacturers welcome the power supply fixed to 230 V, which, like the environment and resources, reduces the procurement costs.

This text is machine translated.

Features

  • Total power 400 W.
  • AC input voltage 200 - 240 V
  • AC input frequency 47 - 63 Hz Motherboard connector plug 20+4 pin ATX Purpose: PC
  • Power Supply Unit (PSU) Form factor PS/2. Product color: Silver
  • Fan diameter 12 cm
  • Number of fans: 1 fans. Width 150 mm
  • Depth: 140 mm
  • Height: 87 mm

What kind of PC Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.