• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chieftec XT-01B-350GPB Mini tower PC casing Black

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PC casing

Case type

Mini tower

Factory colour

Black

6.4cm (2.5 ") external shafts

1

8.9 cm (3.5") external slots

3

13.3 cm (5.25") slots

2

Width

180 mm

Height

352 mm

Depth

408 mm

Weight

4.5 kg

Form factor

Micro-ATX

Wireless charging

No

Dim

(W x H x D) 180 x 352 x 408 mm

Design height

352 mm

No. of USB type A 3.1 / 3.2 1st Gen

2 x

Keyboard layout

German, QWERTZ

PSU power

350 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2895945 Chieftec XT-01B-350GPB Mini tower PC casing Black

Description

Brand quality at an unbeatable price offers the new XT-01B-350GPB. Timeless design, high-quality production with the crucial more of extras do not leave anything undesired, such as the fan scalability from 80 to 120mm.

This text is machine translated.

Features

  • Form factor:Mini Tower
  • Type PC
  • Product color: Black. Power supply 350 W
  • Power Location: Top. Diameter supported front fans: 80,90,120 mm
  • Diameter of supported rear fan: 80,90,120 mm. Supported hard-disk drive sizes: 2.5,3.5". Width 180 mm
  • Depth: 408 mm
  • Height: 352 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.