
Number
Total (€ 15.99 / piece)
€ 15.99
incl. VAT
14-day return policy included
Technical specifications
- 230/400~240/415
- Product type
Circuit breaker
- Number of pins
3
- Release characteristics
C
- Nominal current - rounded value
20 A
- Nominal current
20 A
- Factory colour
Blue
White
- Dim
(L x W x H) 78 x 54 x 86 mm
- Content
1 pc(s)
- Switch-off capacity
6 kA
- Width
54 mm
- Height
86 mm
- Length
78 mm
Documents & Downloads
Datasheet
Datasheet 2332435 Chint 179702 NB1L Circuit breaker 3-pin 20 A
User & Safety Instructions
User & Safety Instructions 2332435 Chint 179702 NB1L Circuit breaker 3-pin 20 A
Conformity certificate
Conformity certificate 2332435 Chint 179702 NB1L Circuit breaker 3-pin 20 A
Conformity certificate 2332435 Chint 179702 NB1L Circuit breaker 3-pin 20 A
Conformity certificate 2332435 Chint 179702 NB1L Circuit breaker 3-pin 20 A
Conformity certificate 2332435 Chint 179702 NB1L Circuit breaker 3-pin 20 A
Conformity certificate 2332435 Chint 179702 NB1L Circuit breaker 3-pin 20 A
Conformity certificate 2332435 Chint 179702 NB1L Circuit breaker 3-pin 20 A
Description
For use in personal, fire, cable and line protection as well as in the event of overload and short circuit.
Characteristic C: Protection of systems against overload and short circuit as well as protection of resistive and inductive loads with low inrush current.
This text is machine translated.
Characteristic C: Protection of systems against overload and short circuit as well as protection of resistive and inductive loads with low inrush current.
This text is machine translated.

































