• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chint 179868 NB1L Circuit breaker 3-pin 16 A

1/3
Product type
Circuit breaker
Number of pins
3
Release characteristics
C
Nominal current - rounded value
16 A
Nominal current
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • 230/400~240/415
Product type

Circuit breaker

Number of pins

3

Release characteristics

C

Nominal current - rounded value

16 A

Nominal current

16 A

Factory colour

Blue

White

Dim

(L x W x H) 78 x 54 x 86 mm

Content

1 pc(s)

Switch-off capacity

10 kA

Width

54 mm

Height

86 mm

Length

78 mm

Documents & Downloads

Datasheet

Datasheet 2332438 Chint 179868 NB1L Circuit breaker 3-pin 16 A

User & Safety Instructions

User & Safety Instructions 2332438 Chint 179868 NB1L Circuit breaker 3-pin 16 A

Conformity certificate

Conformity certificate 2332438 Chint 179868 NB1L Circuit breaker 3-pin 16 A

Conformity certificate 2332438 Chint 179868 NB1L Circuit breaker 3-pin 16 A

Conformity certificate 2332438 Chint 179868 NB1L Circuit breaker 3-pin 16 A

Conformity certificate 2332438 Chint 179868 NB1L Circuit breaker 3-pin 16 A

Conformity certificate 2332438 Chint 179868 NB1L Circuit breaker 3-pin 16 A

Conformity certificate 2332438 Chint 179868 NB1L Circuit breaker 3-pin 16 A

Description

For use in personal, fire, cable and line protection as well as in the event of overload and short circuit.
Characteristic C: Protection of systems against overload and short circuit as well as protection of resistive and inductive loads with low inrush current.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)