• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chint 203006 RCCB 1-pin 13 A

1/2
Product type
RCCB
Number of pins
1
Release characteristics
B/6kA
Nominal current - rounded value
13 A
Factory colour
Blue
White
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 31.99
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • 230/400~240/415
Product type

RCCB

Number of pins

1

Release characteristics

B/6kA

Factory colour

Blue

White

Dim

(L x W x H) 78 x 36 x 86 mm

Content

1 pc(s)

Nominal current

13 A

Nominal current - rounded value

13 A

Width

36 mm

Height

86 mm

Length

78 mm

Type

30 mA

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2332422 Chint 203006 RCCB 1-pin 13 A

Conformity certificate

Conformity certificate 2332422 Chint 203006 RCCB 1-pin 13 A

Conformity certificate 2332422 Chint 203006 RCCB 1-pin 13 A

Conformity certificate 2332422 Chint 203006 RCCB 1-pin 13 A

Conformity certificate 2332422 Chint 203006 RCCB 1-pin 13 A

Conformity certificate 2332422 Chint 203006 RCCB 1-pin 13 A

Description

For use in personal, fire, cable and line protection as well as in the event of overload and short circuit.

Rated operational fault current
I△n ≤ 30mA: Provides protection against direct contact when the contact voltage is too high.
I△n ≤ 300mA: Provides fire prevention in the event of residual currents.

Type
AC type: Triggering with slowly rising and sudden sinusoidal alternating currents.

Trigger characteristics
Characteristic B (3-5 ln) Protection of systems against overload and short-circuit as well as protection for people and large cable lengths in the TNS and IT network.
Characteristic C (5-10 ln) Protection of systems against overload and short circuit as well as protection of resistive and inductive loads with low inrush current.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)