
1/2
RCBO
1
C
0.03 A
Blue
White
(W x H x D) 36 x 86 x 77 mm
1 pc(s)
20 A
20 A
6 kA
II
III
240 V
415 V
36 mm
86 mm
77 mm
A
Certified by EU Garan
Datasheet 2525010 Chint 203020 RCBO 1-pin 20 A 0.03 A 240 V, 415 V
Warranty Terms 2525010 Chint 203020 RCBO 1-pin 20 A 0.03 A 240 V, 415 V