• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Chint 782015 NL210 1PN 40A 100mA B 10kA RCCB B/10kA 1-pin 40 A 0.1 A 240 V

Product type
RCCB
Number of pins
1
Release characteristics
B/10kA
Differential current rating
0.1 A
Nominal current - rounded value
40 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GROUND fault circuit 1PN type B 40A 100mA 10kA

  • Nominal voltage=240 V
  • Nominal current=40 A
  • Switch-off capacity=10 kA
  • Number of pins=1

Technical specifications

Product type

RCCB

Number of pins

1

Release characteristics

B/10kA

Differential current rating

0.1 A

Nominal current

40 A

Nominal current - rounded value

40 A

Dim

(W x H x D) 54 x 91 x 79 mm

Switch-off capacity

10 kA

Factory colour

Blue

White

Content

1 pc(s)

Insulation class

II

III

Nominal voltage

240 V

Width

54 mm

Height

91 mm

Depth

79 mm

Type

B

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2524993 Chint 782015 NL210 1PN 40A 100mA B 10kA RCCB B/10kA 1-pin 40 A 0.1 A 240 V

Warranty Terms

Warranty Terms 2524993 Chint 782015 NL210 1PN 40A 100mA B 10kA RCCB B/10kA 1-pin 40 A 0.1 A 240 V

Description

FL switches determine fault currents against earth and protect persons & animals against too high contact voltage in direct and indirect contact. They protect equipment against fire hazard due to insulation faults and are used both in building installation and in industry.

Selection
Type classes
AC type: Tripping occurs when the sinusoidal AC fault current increases slowly.
Type A: The tripping takes place at alternating fault current as well as at slowly rising and also at immediate pulsating DC fault current.
Type B: A triggering occurs at sin. AC fault current, with pulsating DC fault current and with smooth DC fault current.

Release currents
10mA – protection for outdoor use
30mA – protection against direct contact
300mA – protection against indirect contact & fire hazard

Trigger times
Without hesitation
Immediate triggering (without time delay).
Short-term delay G
Activation only after min. 10ms
Selective S.
In the case of series connection of Fl's, the downstream Fl should be triggered as a priority.

This text is machine translated.

Scope of delivery

  • GROUND fault circuit 1PN type B 40A 100mA 10kA

What kind of RCCBs are you looking for?

More interesting products

(*All information is plus legal VAT)