• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 100923 Electrician Multifunction pliers 0.75 up to 4.0 mm² 15 mm (max)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Product dimensions, height: 25 mm
  • Jaw length 40 mm
  • Head width 3 mm
  • Head height 65 mm
Product type

Multifunction pliers

Operating range (diameter)

15 mm (max)

Operating range (diameter) (max.)

15 mm

Working area (cross section)

0.75 up to 4.0 mm²

Working area cross section (min.)

0.75 mm²

Operating range (cross section) (max.)

4.0 mm²

Range of use

Electrician

Material

Steel

Length

230 mm

Width

60 mm

Weight

300 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3827501 Cimco 100923 Electrician Multifunction pliers 0.75 up to 4.0 mm² 15 mm (max)

User & Safety Instructions

User & Safety Instructions 3827501 Cimco 100923 Electrician Multifunction pliers 0.75 up to 4.0 mm² 15 mm (max)

Description

8-in-1 multi-purpose pliers: Cutting, gripping, stripping, crimping and other functions in one tool. Induction-hardened precision blades for clean cutting of copper and aluminum cables up to Ø 15 mm. Slightly tapered, serrated gripping surfaces. Integrated burner hole Clear outer edges for deburring. Stripping functions for 0.75/1.0/1.5/2.5 mm². Tap and die for M3.5 and M4. Crimping ranges up to 4.0 mm².

This text is machine translated.

Scope of delivery

  • MULTIFUNCTIONAL PLIERS 8-IN-1

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.