• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 101702 Lead seal embosser 9 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Seal stamp loose 9 mm Ø

  • Seal stamp loose with a diameter of 9 mm
  • Shank diameter 4 mm
  • This text is machine translated.

Technical specifications

  • Stamp diameter 9 mm
Product type

Lead seal embosser

Length

9 mm

Weight

3 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3737328 Cimco 101702 Lead seal embosser 9 mm 1 pc(s)