• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 108781 VDE Comb pliers 165 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Comb pliers

Manufacturer part #

108781

Range of use

VDE

Length

165 mm

Material

Tool steel

Material properties

chrome plated

Edge hardness

64 HRC

Weight

200 g

EN standard

EN 60900

Standards

DIN ISO 5746

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 809538 Cimco 108781 VDE Comb pliers 165 mm

Description

Grips with two-colored plastic diving insulation for optimal security. Damage to the outer red insulation is signalled by the now visible lower orange-colored plastic insulation that is no longer a wholly-owned security in accordance with the safety standards. Combination pliers with flat jaws and protruding edge.

Hints

This text is machine translated.

What kind of Combo Pliers are you looking for?