• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 110860 Workshop Socket wrench Spanner size (metric): 17 mm DIN 7440

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Socket wrench

Range of use

Workshop

Spanner size

17 mm

Length

300 mm

Handle Ø

23 mm

Handle length

165 mm

Blade type

Round

Material

Chrome moly vanadium steel

Material properties

insulated

DIN standard

DIN 7440

Height

300 mm

Downforce

Hex head

Screwdriver features

T-grip

Standards

DIN 7440

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 809566 Cimco 110860 Workshop Socket wrench Spanner size (metric): 17 mm DIN 7440

Description

T-socket wrench according to DIN 7440, Made of vanadium molybdenum steel, for hexagon nuts, shaft 300 mm, handle 160 mm, 1000 V, SW 17.

Hints

This text is machine translated.