• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 112769 112769 Box wrench 16 mm DIN 7447

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Box wrench

Spanner size

16 mm

Length

210 mm

Material

Chromium-vanadium steel

Material properties

insulated

DIN standard

DIN 7447

Standards

DIN 7447

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 809665 Cimco 112769 112769 Box wrench 16 mm DIN 7447

Description

Insulated screw tools with safety device to prevent accidental loosening of the clip-on tools, ring spanner DIN 7447, made of chromium-vanadium steel, 1000 V, SW16, low-offset

Hints

This text is machine translated.

What kind of Box Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.