• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 120042 Cimco Werkzeuge Wire cutter Suitable for Round cable

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Safe working up to 1000 V; with a straight, strong blade
Product type

Wire cutter

Suitable for

Round cable

Blade length

50 mm

Material

Steel

Material properties

rust-proof

Length

165 mm

Weight

0.12

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 809741 Cimco 120042 Cimco Werkzeuge Wire cutter Suitable for Round cable

Description

1000 V safety cable knife with straight, strong blade. Especially suitable for working with insulation of large cables. Strong, Straight Blade of stainless steel. 1000-volt protective insulated hand grip with large slide protection and in modern 2-component technology (polypropylene with soft rubber inlay) for pleasant and safe working even in wet, cold or heat.

Features

  • Blade length: 50 mm

Hints

This text is machine translated.

What kind of Wire Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.