• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 120046 120046 Wire cutter Suitable for Round cable Suitable for brand (pliers) Cimco

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Safe working up to 1000 V; with hook blade and boat
Product type

Wire cutter

Suitable for

Round cable

Blade length

40 mm

Material

Plastic

Material properties

insulated

Length

135 mm

Suitable for

Cimco

Features

Incl. cap

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 809746 Cimco 120046 120046 Wire cutter Suitable for Round cable Suitable for brand (pliers) Cimco

Description

VDE cable knife with hooked blade and ship.

Features

  • 1000 V protective insulation
  • Blade length 40 mm.

Hints

This text is machine translated.

What kind of Wire Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.