• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 140208 Safety glasses Black EN 166-1 DIN 166-1

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Safety glasses

Factory colour

Black

Window tinting

None

Weight

70 g

DIN standard

DIN 166-1

EN standard

EN 166-1

Description

Sundowner with modern generously-shaped holder and viewing disc fits perfectly to the facial contour perfectly and is designed so that dust cannot penetrate into the eyes. The nose bridge is made of soft PVC and the brackets are adjustable length.

This text is machine translated.

Features

  • Scratch-resistant, anti-fog coated lenses
  • Adjustable arms

What kind of Safety Glasses are you looking for?