• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 142509 Cable Kellem Grip Made Of Galvanised Steel Wire

Length
900 mm
Weight
0.95 kg
Content
1 pc(s)
Cable diameter (details)
40 - 50 mm
UKCA
not relevant
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Length

900 mm

Weight

0.95 kg

Content

1 pc(s)

Cable diameter (details)

40 - 50 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 813803 Cimco 142509 Cable Kellem Grip Made Of Galvanised Steel Wire

Description

For earth cabling, with 1 pressed bight.

Features

  • Special versions are also available that can be used to assist in pulling to any point near the cable.
  • The standard cable draw sleeve is suited to cables of 10 - 180 mm in dia.
  • The held together sleeve is gripped for the direction of the pull. This and the braided back ends greatly increase safety levels.

What kind of Drawcord Coils & Cable Draws are you looking for?

More interesting products

(*All information is plus legal VAT)