• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 142740 Cable Coil Unwinder

Material
Metal (powder-finished)
Dim
(W x H x D) 460 x 580 x 400 mm
Weight
7.5 kg
Content
1 pc(s)
Width
460 mm
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

62 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 389.00 / piece)
€ 389.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Material

Metal (powder-finished)

Dim

(W x H x D) 460 x 580 x 400 mm

Weight

7.5 kg

Content

1 pc(s)

Width

460 mm

Height

580 mm

Depth

400 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 812150 Cimco 142740 Cable Coil Unwinder

Information

Information 812150 Cimco 142740 Cable Coil Unwinder

Description

Quick and easy to adjust to any coil diameter. The winding and unwinding is possible horizontally and vertically. Separating discs (order no. 81 21 64) can be fitted to the cable coil unwinder to allow unwinding and retraction of several cables at the same time.

Features

  • Self lockable guidance
  • Powder coated steel tube
  • Mountable hand crank for fast winding.

Hints

Does not include cable length meter or separating discs. The cable length meter (order no. 81 22 13) can easily be attached.

What kind of Drawcord Coils & Cable Draws are you looking for?

More interesting products

(*All information is plus legal VAT)