
Number
Highlights & Details
Ring terminal, insulated
- -
- This text is machine translated.
Technical specifications
- Manufacturer part #
180020
- Type
180020
- max. cross section
1 mm²
- Min. cross section
0.50 mm²
- Content
1 pc(s)
- Factory colour
Red
- Cross-section range
0.50 - 1 mm²
- Insulation type
Partially insulated
- Thread size
M3
- Material (details)
Cu-ETP according to DIN EN 13600 · Halogen-free PA insulation (polyamide, nylon)
- Hole Ø
3.2 mm
- Insulation material
Polyamide
- Cross section
0.5 - 1 mm²
- Contact material
Cathode copper, tin plated
- Temperature range
-60 - +105 °C
- RoHS-compliant
Yes
- Size
M3
- Support sleeve
Yes
- Product type
Ring terminal
Documents & Downloads
Datasheet
Datasheet 736294 Cimco 180020 Ring terminal Cross section (max.)=1 mm² Hole Ø=3.2 mm Partially insulated Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 736294 Cimco 180020 Ring terminal Cross section (max.)=1 mm² Hole Ø=3.2 mm Partially insulated Red 1 pc(s)
Information
Information 736294 Cimco 180020 Ring terminal Cross section (max.)=1 mm² Hole Ø=3.2 mm Partially insulated Red 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 141.05*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































