
Number
Highlights & Details
Cu ring terminal, DIN 46234
- -
- This text is machine translated.
Technical specifications
- Manufacturer part #
180436
- Type
180436
- max. cross section
16 mm²
- Content
1 pc(s)
- Factory colour
Metal
- Cross-section range
16 mm² (max)
- Insulation type
Not insulated
- Thread size
M5
- Material (details)
Cu-ETP according to DIN EN 13600
- Hole Ø
5.3 mm
- Cross section
16 mm²
- Contact material
Cathode copper, tin plated
- RoHS-compliant
Yes
- Size
M5
- Support sleeve
No
- Product type
Ring terminal
Documents & Downloads
Datasheet
Datasheet 735442 Cimco 180436 Ring terminal Cross section (max.)=16 mm² Hole Ø=5.3 mm Not insulated Metal 1 pc(s)
User & Safety Instructions
User & Safety Instructions 735442 Cimco 180436 Ring terminal Cross section (max.)=16 mm² Hole Ø=5.3 mm Not insulated Metal 1 pc(s)
Information
Information 735442 Cimco 180436 Ring terminal Cross section (max.)=16 mm² Hole Ø=5.3 mm Not insulated Metal 1 pc(s)





























