
Number
Minimum order quantity: 3
Total (€ 0.81 / piece)
€ 2.43
incl. VAT
14-day return policy included
Highlights & Details
Uninsulated forked cable lug
- Metal
- Cross section (max.): 16 mm²
Our service for you
Technical specifications
- Product type
U terminal
- Factory colour
Metal
- Thread size
M6
- Hole Ø
6.5 mm
- Insulation type
Not insulated
- Contact material
Cathode copper, tin plated
- Content
1 pc(s)
- Manufacturer part #
180562
- Type
180562
- max. cross section
16 mm²
- Cross-section range
16 mm² (max)
- RoHS-compliant
Yes
- Support sleeve
No
- Material (details)
Cu-ETP according to DIN EN 13600
- Cross section
16 mm²
- Size
M6
Documents & Downloads
Datasheet
Datasheet 736081 Cimco 180562 U terminal 16 mm² Hole Ø=6.5 mm Not insulated Metal 1 pc(s)
User & Safety Instructions
User & Safety Instructions 736081 Cimco 180562 U terminal 16 mm² Hole Ø=6.5 mm Not insulated Metal 1 pc(s)
Description
Soldered casing joint.





















