
Quantity (Piece(s))
Savings
Package size (plus VAT.)
2
-
€ 1.25
6
8% = € 0.10
€ 1.15
10
11% = € 0.14
€ 1.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 2
Total (€ 1.25 / piece)
€
Highlights & Details
Uninsulated pin cable lug
- Pin length: 15 mm
Technical specifications
- max. cross section
25 mm²
- Pin length
15 mm
- Insulation type
Not insulated
- Factory colour
Metal
- Contact material
Cathode copper, tin plated
- Width
7 mm
- Support sleeve
No
- Manufacturer part #
180604
- Type
180604
- Content
1 pc(s)
- Dim
- RoHS-compliant
Yes
- Cross-section range
25 mm² (max)
- Material (details)
Cu-ETP according to DIN EN 13600
- Crimp area (max.)
25 mm²
- Cross section
25 mm²
- Product type
Pin terminal
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 736168 Cimco 180604 Pin terminal 25 mm² Not insulated Metal 1 pc(s)
User & Safety Instructions
User & Safety Instructions 736168 Cimco 180604 Pin terminal 25 mm² Not insulated Metal 1 pc(s)
Description
Pin-type cable connector, DIN 46230, shape B, for cross-section/pin width 25 mm²/7 mm
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 45.35€ 37.79*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































