
Number
Highlights & Details
Uninsulated pin cable lug
- Pin length: 20 mm
Technical specifications
- max. cross section
50 mm²
- Pin length
20 mm
- Insulation type
Not insulated
- Factory colour
Metal
- Contact material
Cathode copper, tin plated
- Width
9.5 mm
- Support sleeve
No
- Manufacturer part #
180608
- Type
180608
- Content
1 pc(s)
- Dim
- RoHS-compliant
Yes
- Cross-section range
50 mm² (max)
- Material (details)
Cu-ETP according to DIN EN 13600
- Crimp area (max.)
50 mm²
- Cross section
50 mm²
- Product type
Pin terminal
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 736192 Cimco 180608 Pin terminal 50 mm² Not insulated Metal 1 pc(s)
User & Safety Instructions
User & Safety Instructions 736192 Cimco 180608 Pin terminal 50 mm² Not insulated Metal 1 pc(s)
Information
Information 736192 Cimco 180608 Pin terminal 50 mm² Not insulated Metal 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 44.77€ 37.21*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































