• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco 212151 212151 Drill hole marker Graphite 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Drill hole marker

Ink colour

Black

Tip type

Wedge tip

Clip

Yes

Factory colour

Graphite

Content

1 pc(s)

Product type description

Schreibgerät mit Schreibpaste (nicht spezifiziert)

Exchangeable tips

No

wipeable

Yes

washable

Yes

refillable

Yes

waterproof

No

Smearproof

No

Depth

18 mm

Height

25 mm

Width

160 mm

Weight

0.0200 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2354694 Cimco 212151 212151 Drill hole marker Graphite 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)