• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco Cimco Werkzeuge 106011 Crimp inset Insulated wire connectors 0.5 up to 10 mm² Suitable for brand (pliers) Cimco

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Crimp inset

Manufacturer part #

106011

Range of uses

Insulated wire connectors

Crimp area (min.)

0.5 mm²

Crimp area (max.)

10 mm²

Length

150 cm

Width

100 mm

Height

50 mm

Weight

0.036 kg

Suitable for

Cimco

Crimp area

0.5 up to 10 mm²

Compatible with (details)

Crimping pliers - Set Click´n´ Crimp

829812

Type

Insert for uninsulated contact pins 0.5 - 10 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 829828 Cimco Cimco Werkzeuge 106011 Crimp inset Insulated wire connectors 0.5 up to 10 mm² Suitable for brand (pliers) Cimco

Description

Insert for uninsulated contact pins 0.5 - 10 mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)