• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cimco Cimco Werkzeuge 106013 Crimp inset Non-insulated connectors (open) 0.5 up to 6 mm² Suitable for brand (pliers) Cim

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Crimp inset

Manufacturer part #

106013

Range of uses

Non-insulated connectors (open)

Crimp area (min.)

0.5 mm²

Crimp area (max.)

6 mm²

Length

125 cm

Width

70 cm

Height

13 cm

Weight

0.045 kg

Suitable for

Cimco

Crimp area

0.5 up to 6 mm²

Compatible with (details)

Crimping pliers - Set Click´n´ Crimp

829812

Type

Insert for open crimp claw

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 829822 Cimco Cimco Werkzeuge 106013 Crimp inset Non-insulated connectors (open) 0.5 up to 6 mm² Suitable for brand (pliers) Cim

Description

INSERT F.OPEN CRIMP CLAMP-LOCK ZU 829812

This text is machine translated.

More interesting products

(*All information is plus legal VAT)